
NCP45525IMNTWG-L | |
|---|---|
DigiKey Part Number | 488-NCP45525IMNTWG-LTR-ND - Tape & Reel (TR) 488-NCP45525IMNTWG-LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP45525IMNTWG-L |
Description | IC PWR SWITCH N-CHAN 1:1 8DFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP45525IMNTWG-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 18mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,67320 € | 16,83 € |
| 100 | 0,59520 € | 59,52 € |
| 250 | 0,55800 € | 139,50 € |
| 500 | 0,53556 € | 267,78 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |

