
NCP45524IMNTWG-H | |
|---|---|
DigiKey Part Number | NCP45524IMNTWG-HOSTR-ND - Tape & Reel (TR) NCP45524IMNTWG-HOSCT-ND - Cut Tape (CT) NCP45524IMNTWG-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45524IMNTWG-H |
Description | IC PWR SWITCH N-CHAN 1:1 8DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP45524IMNTWG-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 18mOhm | |
Input Type | Non-Inverting | |
Features | Power Good | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,75160 € | 18,79 € |
| 100 | 0,66570 € | 66,57 € |
| 250 | 0,62472 € | 156,18 € |
| 500 | 0,60006 € | 300,03 € |
| 1.000 | 0,57976 € | 579,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55468 € | 1.664,04 € |
| 6.000 | 0,54241 € | 3.254,46 € |
| 9.000 | 0,53627 € | 4.826,43 € |
| 15.000 | 0,52945 € | 7.941,75 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |




