

NCP382HD10AAR2G | |
|---|---|
DigiKey Part Number | NCP382HD10AAR2GOSTR-ND - Tape & Reel (TR) NCP382HD10AAR2GOSCT-ND - Cut Tape (CT) NCP382HD10AAR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP382HD10AAR2G |
Description | IC PWR SWITCH P-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP382HD10AAR2G Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD2066FJ-LBE2 | Rohm Semiconductor | 2.506 | BD2066FJ-LBE2CT-ND | 1,56000 € | Similar |
| TPS2062AD | Rochester Electronics, LLC | 10.493 | 2156-TPS2062AD-ND | 1,95000 € | Similar |
| TPS2062ADR | Texas Instruments | 522 | 296-23100-1-ND | 1,83000 € | Similar |
| TPS2066AD | Rochester Electronics, LLC | 3.900 | 2156-TPS2066AD-ND | 1,39383 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39080 € | 9,77 € |
| 100 | 0,34210 € | 34,21 € |
| 250 | 0,31872 € | 79,68 € |
| 500 | 0,30466 € | 152,33 € |
| 1.000 | 0,29307 € | 293,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27266 € | 681,65 € |
| 5.000 | 0,26551 € | 1.327,55 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |








