

NCP3170AGEVB | |
|---|---|
DigiKey Part Number | NCP3170AGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP3170AGEVB |
Description | EVAL BOARD FOR NCP3170 |
Customer Reference | |
Detailed Description | NCP3170 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 3A | |
Voltage - Input | 4.5V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | NCP3170 | |
Note | - | |
Base Product Number |

