NCP3135 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP3135GEVB

DigiKey Part Number
NCP3135GEVB-ND
Manufacturer
Manufacturer Product Number
NCP3135GEVB
Description
EVAL BOARD FOR NCP3135
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NCP3135 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V or 5V
Current - Output
5A
Voltage - Input
2.9V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
1.1MHz
Contents
Board(s)
Utilized IC / Part
NCP3135
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1106,32000 €106,32 €
Manufacturers Standard Package
Unit Price without VAT:106,32000 €
Unit Price with VAT:128,64720 €