
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V or 5V | |
Current - Output | 3A | |
Voltage - Input | 2.9V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.1MHz | |
Contents | Board(s) | |
Utilized IC / Part | NCP3155B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,55000 € | 147,55 € |
| Unit Price without VAT: | 147,55000 € |
|---|---|
| Unit Price with VAT: | 178,53550 € |

