
NCP308MT190TBG | |
|---|---|
DigiKey Part Number | 488-NCP308MT190TBGCT-ND - Cut Tape (CT) 488-NCP308MT190TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP308MT190TBG |
Description | IC SUPERVISOR 1 CHANNEL 6WDFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP308MT190TBG Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 6-WDFN (2x2) |
Voltage - Threshold 1.9V | Base Product Number |

