

NCP3065MNTXG | |
|---|---|
DigiKey Part Number | NCP3065MNTXGOSTR-ND - Tape & Reel (TR) NCP3065MNTXGOSCT-ND - Cut Tape (CT) NCP3065MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3065MNTXG |
Description | IC LED DRVR RGLTR PWM 1.5A 8DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP3065MNTXG Models |
Category | Current - Output / Channel 1.5A (Switch) |
Manufacturer onsemi | Frequency 150kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-VDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-DFN (4x4) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV3065MNTXG | onsemi | 1.898 | NCV3065MNTXGOSCT-ND | 1,71000 € | Parametric Equivalent |
| NCV3066MNTXG | onsemi | 3.659 | 488-NCV3066MNTXGCT-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,38800 € | 13,88 € |
| 25 | 1,26560 € | 31,64 € |
| 100 | 1,13130 € | 113,13 € |
| 250 | 1,06716 € | 266,79 € |
| 500 | 1,03340 € | 516,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,92127 € | 3.685,08 € |
| 8.000 | 0,90404 € | 7.232,32 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,27480 € |


