


NCP301LSN47T1G | |
|---|---|
DigiKey Part Number | 488-NCP301LSN47T1GTR-ND - Tape & Reel (TR) 488-NCP301LSN47T1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP301LSN47T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP301LSN47T1G Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Type Simple Reset/Power-On Reset | Supplier Device Package 5-TSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD4847G-TR | Rohm Semiconductor | 14 | BD4847GCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,23920 € | 5,98 € |
| 100 | 0,20750 € | 20,75 € |
| 250 | 0,19232 € | 48,08 € |
| 500 | 0,18316 € | 91,58 € |
| 1.000 | 0,17562 € | 175,62 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

