
NCP2811AFCT1G | |
|---|---|
DigiKey Part Number | 2156-NCP2811AFCT1G-OS-ND |
Manufacturer | |
Manufacturer Product Number | NCP2811AFCT1G |
Description | IC AMP AB STER 110MW 12FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-FlipChip (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP2811AFCT1G Models |
Category | Voltage - Supply 2.7V ~ 5V |
Manufacturer onsemi | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 12-FlipChip (2x1.5) |
Type Class AB | Package / Case 12-UFBGA, FCBGA |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 110mW x 2 @ 16Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 471 | 0,54393 € | 256,19 € |
| Unit Price without VAT: | 0,54393 € |
|---|---|
| Unit Price with VAT: | 0,65816 € |

