



NCP1927DR2G | |
|---|---|
DigiKey Part Number | NCP1927DR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1927DR2G |
Description | IC PFC CTRLR CRM 70KHZ 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 60kHz ~ 70kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1927DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | 60kHz ~ 70kHz | |
Current - Startup | 20 µA | |
Voltage - Supply | 10V ~ 30V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

