NCP1653APG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.558
Unit Price: 0,86000 €
Datasheet
PFC IC Continuous Conduction (CCM) 60.3kHz ~ 73.7kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1653APG

DigiKey Part Number
NCP1653APGOS-ND
Manufacturer
Manufacturer Product Number
NCP1653APG
Description
IC PFC CTRLR CCM 73.7KHZ 8DIP
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 60.3kHz ~ 73.7kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1653APG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Continuous Conduction (CCM)
Frequency - Switching
60.3kHz ~ 73.7kHz
Voltage - Supply
8.75V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable