
NCP1622AEASNT1G | |
|---|---|
DigiKey Part Number | 488-NCP1622AEASNT1GTR-ND - Tape & Reel (TR) 488-NCP1622AEASNT1GCT-ND - Cut Tape (CT) 488-NCP1622AEASNT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1622AEASNT1G |
Description | IC PFC CTRLR CRM 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1622AEASNT1G Models |
Category | Voltage - Supply 9.5V ~ 30V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Mode Critical Conduction (CRM) | Supplier Device Package 6-TSOP |
Current - Startup 70 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,40040 € | 10,01 € |
| 100 | 0,35070 € | 35,07 € |
| 250 | 0,32684 € | 81,71 € |
| 500 | 0,31246 € | 156,23 € |
| 1.000 | 0,30063 € | 300,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27768 € | 833,04 € |
| 6.000 | 0,27074 € | 1.624,44 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

