
NCP1589AMNTWG | |
|---|---|
DigiKey Part Number | NCP1589AMNTWGOSTR-ND - Tape & Reel (TR) NCP1589AMNTWGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP1589AMNTWG |
Description | IC REG CTRLR BUCK 10DFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1589AMNTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 13.2V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 75% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,40960 € | 10,24 € |
| 100 | 0,35880 € | 35,88 € |
| 250 | 0,33456 € | 83,64 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

