


NCP156AAFCT105280T2G | |
|---|---|
DigiKey Part Number | NCP156AAFCT105280T2GOSTR-ND - Tape & Reel (TR) NCP156AAFCT105280T2GOSCT-ND - Cut Tape (CT) NCP156AAFCT105280T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP156AAFCT105280T2G |
Description | IC REG LINEAR 1.05V/2.8V 6-WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 250mA 6-WLCSP (1.2x0.8) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | PSRR 70dB (1kHz), 92dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 2 | Package / Case 6-XFBGA, WLCSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-WLCSP (1.2x0.8) |
Voltage - Output (Min/Fixed) 1.05V, 2.8V | Base Product Number |
Voltage Dropout (Max) 0.15V @ 500mA, 0.16V @ 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27360 € | 6,84 € |
| 100 | 0,23780 € | 23,78 € |
| 250 | 0,22068 € | 55,17 € |
| 500 | 0,21036 € | 105,18 € |
| 1.000 | 0,20184 € | 201,84 € |
| 2.500 | 0,19765 € | 494,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18200 € | 910,00 € |
| 10.000 | 0,17768 € | 1.776,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

