NCP1565 - 1 Isolated Output DC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1565TELECGEVB

DigiKey Part Number
NCP1565TELECGEVB-ND
Manufacturer
Manufacturer Product Number
NCP1565TELECGEVB
Description
EVAL BOARD FOR NCP1565
Customer Reference
Detailed Description
NCP1565 - 1 Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC Converter
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
30A
Voltage - Input
-
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
NCP1565
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.