


NCP1450ASN27T1G | |
|---|---|
DigiKey Part Number | NCP1450ASN27T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1450ASN27T1G |
Description | IC REG CTRLR BOOST 5TSOP |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1450ASN27T1G Models |
Category | Frequency - Switching 180kHz |
Manufacturer onsemi | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Outputs 1 | Supplier Device Package 5-TSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 0.9V ~ 6V |

