Direct




NCS2200SN1T1 | |
|---|---|
DigiKey Part Number | NCS2200SN1T1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS2200SN1T1 |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS2200SN1T1 Models |
Category | Current - Input Bias (Max) 1pA @ 6V |
Manufacturer onsemi | Current - Quiescent (Max) 17µA |
Series | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 1.1µs |
Part Status Obsolete | Hysteresis 20mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 105°C |
Number of Elements 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Output Type Complementary, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 0.85V ~ 6V | Supplier Device Package 5-TSOP |
Voltage - Input Offset (Max) 5mV @ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS2200SN1T1G | onsemi | 2.969 | NCS2200SN1T1GOSCT-ND | 0,39000 € | Direct |


