
NCP1395LLCGEVB | |
|---|---|
DigiKey Part Number | NCP1395LLCGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP1395LLCGEVB |
Description | EVAL BOARD FOR NCP1395 |
Customer Reference | |
Detailed Description | NCP1395 - AC/DC, Primary Side Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Resonant | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | NCP1395 | |
Note | - | |
Base Product Number |

