Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-WLCSP (1.4x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-WLCSP (1.4x0.8)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP136AFCT105T2G

DigiKey Part Number
488-NCP136AFCT105T2GTR-ND - Tape & Reel (TR)
488-NCP136AFCT105T2GCT-ND - Cut Tape (CT)
488-NCP136AFCT105T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP136AFCT105T2G
Description
IC REG LIN 1.05V 700MA 6-WLCSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-WLCSP (1.4x0.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
110 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-XFBGA, WLCSP
Voltage - Output (Min/Fixed)
1.05V
Supplier Device Package
6-WLCSP (1.4x0.8)
Voltage Dropout (Max)
0.06V @ 700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.398
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,33000 €3,30 €
250,29520 €7,38 €
1000,25680 €25,68 €
2500,23848 €59,62 €
5000,22748 €113,74 €
1.0000,21840 €218,40 €
2.5000,21456 €536,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,19252 €1.925,20 €
20.0000,18873 €3.774,60 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56870 €