
NCP1342ANDAAD1R2G | |
|---|---|
DigiKey Part Number | 488-NCP1342ANDAAD1R2GTR-ND - Tape & Reel (TR) 488-NCP1342ANDAAD1R2GCT-ND - Cut Tape (CT) 488-NCP1342ANDAAD1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1342ANDAAD1R2G |
Description | IC OFFLINE SWITCH FLYBACK 9SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500kHz 9-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching 500kHz |
Manufacturer onsemi | Fault Protection Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features EN, Frequency Control, Soft Start, Sync |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 10-SOP (0.154", 3.90mm Width), 9 Leads |
Internal Switch(s) No | Supplier Device Package 9-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 17 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1342AMDCDAD1R2G | onsemi | 4.917 | 488-NCP1342AMDCDAD1R2GCT-ND | 1,08000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,66400 € | 16,60 € |
| 100 | 0,58690 € | 58,69 € |
| 250 | 0,55016 € | 137,54 € |
| 500 | 0,52802 € | 264,01 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |

