
NCP1341A1D1R2G | |
|---|---|
DigiKey Part Number | 488-NCP1341A1D1R2GTR-ND - Tape & Reel (TR) 488-NCP1341A1D1R2GCT-ND - Cut Tape (CT) 488-NCP1341A1D1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1341A1D1R2G |
Description | IC OFFLINE SWITCH FLYBACK 9SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 360kHz 9-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1341A1D1R2G Models |
Category | Duty Cycle 75% |
Manufacturer onsemi | Frequency - Switching 360kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 10-SOP (0.154", 3.90mm Width), 9 Leads |
Internal Switch(s) No | Supplier Device Package 9-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 17 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,68360 € | 17,09 € |
| 100 | 0,60440 € | 60,44 € |
| 250 | 0,56668 € | 141,67 € |
| 500 | 0,54386 € | 271,93 € |
| 1.000 | 0,53314 € | 533,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49058 € | 1.226,45 € |
| 5.000 | 0,47898 € | 2.394,90 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

