


NCP130AMX150TCG | |
|---|---|
DigiKey Part Number | 488-NCP130AMX150TCGTR-ND - Tape & Reel (TR) 488-NCP130AMX150TCGCT-ND - Cut Tape (CT) 488-NCP130AMX150TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP130AMX150TCG |
Description | IC REG LINEAR 1.5V 300MA 6-XDFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP130AMX150TCG Models |
Category | Current - Output |
Mfr | PSRR 80dB ~ 65dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-XFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-XDFN (1.2x1.2) |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 0.15V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,22000 € | 5,50 € |
| 100 | 0,19040 € | 19,04 € |
| 250 | 0,17616 € | 44,04 € |
| 500 | 0,16766 € | 83,83 € |
| 1.000 | 0,16061 € | 160,61 € |
| 2.500 | 0,15578 € | 389,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14439 € | 721,95 € |
| 10.000 | 0,14082 € | 1.408,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

