
NCP12400BBAAA0DR2G | |
|---|---|
DigiKey Part Number | 488-NCP12400BBAAA0DR2GTR-ND - Tape & Reel (TR) 488-NCP12400BBAAA0DR2GCT-ND - Cut Tape (CT) 488-NCP12400BBAAA0DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12400BBAAA0DR2G |
Description | FIXED FREQUENCY CURRENT MODE CON |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Load, Over Power, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,45200 € | 11,30 € |
| 100 | 0,39700 € | 39,70 € |
| 250 | 0,37060 € | 92,65 € |
| 500 | 0,35470 € | 177,35 € |
| 1.000 | 0,34161 € | 341,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,80900 € | 8,09 € |
| 25 | 0,67720 € | 16,93 € |
| 100 | 0,52730 € | 52,73 € |
| 250 | 0,45368 € | 113,42 € |
| 500 | 0,40838 € | 204,19 € |
| 1.000 | 0,37043 € | 370,43 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

