
NCP1217AD133R2G | |
|---|---|
DigiKey Part Number | 2156-NCP1217AD133R2G-ND |
Manufacturer | |
Manufacturer Product Number | NCP1217AD133R2G |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 133kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1217AD133R2G Models |
Category | Duty Cycle 46.5% |
Manufacturer onsemi | Frequency - Switching 133kHz |
Packaging Bulk | Fault Protection Over Load, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature 0°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 12.8 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 0,62894 € | 254,09 € |
| Unit Price without VAT: | 0,62894 € |
|---|---|
| Unit Price with VAT: | 0,76102 € |

