


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 24W | |
Voltage - Output | 12V | |
Current - Output | 2A | |
Voltage - Input | 180 ~ 240 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 70kHz | |
Contents | Board(s) | |
Utilized IC / Part | NCP1207 | |
Note | - | |
Base Product Number |

