Converter Offline Flyback Topology 90kHz ~ 125kHz 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1205P2

DigiKey Part Number
NCP1205P2OS-ND
Manufacturer
Manufacturer Product Number
NCP1205P2
Description
IC OFFLINE SWITCH FLYBACK 14DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 90kHz ~ 125kHz 14-PDIP
EDA/CAD Models
NCP1205P2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
8V ~ 30V
Duty Cycle
-
Frequency - Switching
90kHz ~ 125kHz
Fault Protection
Current Limiting, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-25°C ~ 125°C (TJ)
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.325 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.325In Stock
Ships from Rochester Electronics, LLC