


NCP115AMX280TCG | |
|---|---|
DigiKey Part Number | NCP115AMX280TCGOSTR-ND - Tape & Reel (TR) NCP115AMX280TCGOSCT-ND - Cut Tape (CT) NCP115AMX280TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115AMX280TCG |
Description | IC REG LINEAR 2.8V 300MA 4-XDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-XDFN (1x1) |
Voltage Dropout (Max) 0.34V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP115AMX280TBG | onsemi | 5.000 | 488-NCP115AMX280TBGCT-ND | 0,16000 € | Parametric Equivalent |
| NCP115CMX280TBG | onsemi | 5.982 | 488-NCP115CMX280TBGCT-ND | 0,16000 € | Parametric Equivalent |
| NCP115CMX280TCG | onsemi | 2.169 | NCP115CMX280TCGOSCT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09440 € | 2,36 € |
| 100 | 0,08020 € | 8,02 € |
| 250 | 0,07348 € | 18,37 € |
| 500 | 0,06942 € | 34,71 € |
| 1.000 | 0,06608 € | 66,08 € |
| 2.500 | 0,06254 € | 156,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05865 € | 293,25 € |
| 10.000 | 0,05695 € | 569,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

