


NCP114AMX110TBG | |
|---|---|
DigiKey Part Number | 488-NCP114AMX110TBGTR-ND - Tape & Reel (TR) 488-NCP114AMX110TBGCT-ND - Cut Tape (CT) 488-NCP114AMX110TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX110TBG |
Description | IC REG LINEAR 1.1V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-UDFN (1.0x1.0) |
Voltage - Output (Min/Fixed) 1.1V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP114AMX110TCG | onsemi | 1.513 | NCP114AMX110TCGOSCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08480 € | 2,12 € |
| 100 | 0,07210 € | 7,21 € |
| 250 | 0,06588 € | 16,47 € |
| 500 | 0,06220 € | 31,10 € |
| 1.000 | 0,05914 € | 59,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05376 € | 161,28 € |
| 6.000 | 0,05197 € | 311,82 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |


