Similar

NCP1055ST44T3G | |
|---|---|
DigiKey Part Number | NCP1055ST44T3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1055ST44T3G |
Description | IC OFFLINE SWITCH FLYBACK SOT223 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 44kHz SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1055ST44T3G Models |
Category | Duty Cycle 77% |
Manufacturer onsemi | Frequency - Switching 44kHz |
Packaging Tape & Reel (TR) | Power (Watts) 40 W |
Part Status Obsolete | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case TO-261-4, TO-261AA |
Voltage - Breakdown 700V | Supplier Device Package SOT-223 (TO-261) |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 8.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.5V ~ 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1075STAT3G | onsemi | 1.395 | NCP1075STAT3GOSCT-ND | 1,27000 € | Similar |


