MFR Recommended

NCL30488A4DR2G | |
|---|---|
DigiKey Part Number | 488-NCL30488A4DR2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCL30488A4DR2G |
Description | IC LED DRVR OFFL ANALOG 7SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Analog Dimming 500mA 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 10.2V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 0.333V ~ 30V | |
Current - Output / Channel | 500mA | |
Frequency | - | |
Dimming | Analog | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Base Product Number |


