
NCIV9311R2 | |
|---|---|
DigiKey Part Number | 488-NCIV9311R2TR-ND - Tape & Reel (TR) 488-NCIV9311R2CT-ND - Cut Tape (CT) 488-NCIV9311R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCIV9311R2 |
Description | DGTL ISO 5KV 3CH I2C/SPI 16-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | I2C, SPI Digital Isolator 5000Vrms 3 Channel 15Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 110ns, 110ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 2.7ns, 2ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type I2C, SPI | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 3 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCIV9311 | onsemi | 1.000 | 488-NCIV9311-ND | 5,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 4,11900 € | 41,19 € |
| 25 | 3,80680 € | 95,17 € |
| 100 | 3,46370 € | 346,37 € |
| 250 | 3,33968 € | 834,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,06015 € | 2.295,11 € |
| 1.500 | 2,98983 € | 4.484,74 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,49770 € |


