
NCID9301R2 | |
|---|---|
DigiKey Part Number | 488-NCID9301R2TR-ND - Tape & Reel (TR) 488-NCID9301R2CT-ND - Cut Tape (CT) 488-NCID9301R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCID9301R2 |
Description | DGTL ISO 5KV 2CH I2C/SPI 16-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | I2C, SPI Digital Isolator 5000Vrms 2 Channel 15Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 170ns, 170ns |
Part Status Active | Pulse Width Distortion (Max) 70ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 3.9ns, 2.3ns |
Type I2C, SPI | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 5000Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCID9301 | onsemi | 0 | 488-NCID9301-ND | 4,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 3,64100 € | 36,41 € |
| 25 | 3,36040 € | 84,01 € |
| 100 | 3,05150 € | 305,15 € |
| 250 | 2,92576 € | 731,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,69032 € | 2.017,74 € |
| 1.500 | 2,62703 € | 3.940,55 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,77170 € |


