Similar

NCL30060B4DR2G | |
|---|---|
DigiKey Part Number | NCL30060B4DR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCL30060B4DR2G |
Description | IC LED DRVR OFFL NO 4.7MA 7SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) No Dimming 4.7mA 7-SOIC |
Datasheet | Datasheet |
Category | Voltage - Output 14V |
Manufacturer onsemi | Current - Output / Channel 4.7mA |
Packaging Tape & Reel (TR) | Dimming No |
Part Status Obsolete | Applications LED Lighting |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 105°C (TJ) |
Topology Flyback, Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Number of Outputs 1 | Supplier Device Package 7-SOIC |
Voltage - Supply (Min) 10.7V | Base Product Number |
Voltage - Supply (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCL30060B2DR2G | onsemi | 1.360 | NCL30060B2DR2GOSCT-ND | 1,10000 € | Similar |


