High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCD5703ADR2G

DigiKey Part Number
NCD5703ADR2GOSTR-ND - Tape & Reel (TR)
NCD5703ADR2GOSCT-ND - Cut Tape (CT)
NCD5703ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCD5703ADR2G
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCD5703ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT
Voltage - Supply
20V
Logic Voltage - VIL, VIH
0.75V, 4.3V
Current - Peak Output (Source, Sink)
7A, 7.2A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
9.2ns, 7.9ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.136
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,15100 €11,51 €
251,04760 €26,19 €
1000,93280 €93,28 €
2500,87820 €219,55 €
5000,84524 €422,62 €
1.0000,84270 €842,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,76652 €1.916,30 €
5.0000,74977 €3.748,85 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,89970 €