Inverter IC 2 Channel SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WV04P6X

DigiKey Part Number
NC7WV04P6XTR-ND - Tape & Reel (TR)
NC7WV04P6XCT-ND - Cut Tape (CT)
NC7WV04P6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7WV04P6X
Description
IC INVERTER 2CH 2-INP SC88
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
NC7WV04P6X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
900 nA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
3ns @ 3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88 (SC-70-6)
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.710
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14500 €1,45 €
250,12800 €3,20 €
1000,10980 €10,98 €
2500,10100 €25,25 €
5000,09570 €47,85 €
1.0000,09133 €91,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08594 €257,82 €
6.0000,08330 €499,80 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €