NC7SZ66P5X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 3.033
Unit Price: 0,14000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 5.000
Unit Price: 0,19000 €
Datasheet

Direct


Texas Instruments
In Stock: 134.067
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,05118 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16.980
Unit Price: 0,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 46.851
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.140
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.227
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.226
Unit Price: 0,27000 €
Datasheet
Bus Switch 1 x 1:1 SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ66P5X

DigiKey Part Number
NC7SZ66P5XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ66P5X
Description
IC BUS SWITCH 1 X 1:1 SC-70-5
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 SC-70-5
EDA/CAD Models
NC7SZ66P5X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types