
NC7SZ57FHX | |
|---|---|
DigiKey Part Number | NC7SZ57FHXTR-ND - Tape & Reel (TR) NC7SZ57FHXCT-ND - Cut Tape (CT) NC7SZ57FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ57FHX |
Description | IC MF CFG 1-CIR 3-IN 6MICROPAK2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ57FHX Models |
Category | Output Type Single-Ended |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-UFDFN |
Number of Circuits 1 | Supplier Device Package 6-MicroPak2™ |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08010 € | 400,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

