
NC7SZ05FHX | |
|---|---|
DigiKey Part Number | 488-NC7SZ05FHXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SZ05FHX |
Description | IC INVERTER 1CH 1-INP 6MICROPAK2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ05FHX Models |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 2 µA |
Series | Current - Output High, Low -, 32mA |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-MicroPak2™ |
Number of Inputs 1 | Package / Case 6-UFDFN |
Features Open Drain | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09594 € | 479,70 € |
| Unit Price without VAT: | 0,09594 € |
|---|---|
| Unit Price with VAT: | 0,11609 € |

