Parametric Equivalent

NC7SVL32FHX | |
|---|---|
DigiKey Part Number | NC7SVL32FHXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SVL32FHX |
Description | IC GATE OR 1CH 2-INP 6MICROPAK2 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-MicroPak2™ |
EDA/CAD Models | NC7SVL32FHX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 0.9V ~ 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-MicroPak2™ |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 900 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SVL32FHX | Rochester Electronics, LLC | 166.557 | 2156-NC7SVL32FHX-ND | 0,22947 € | Parametric Equivalent |


