
NC7SP08L6X | |
|---|---|
DigiKey Part Number | NC7SP08L6XTR-ND - Tape & Reel (TR) NC7SP08L6XCT-ND - Cut Tape (CT) NC7SP08L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SP08L6X |
Description | IC GATE AND 1CH 2-INP 6MICROPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP08L6X Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-MicroPak |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 900 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14200 € | 3,55 € |
| 100 | 0,12200 € | 12,20 € |
| 250 | 0,11232 € | 28,08 € |
| 500 | 0,10652 € | 53,26 € |
| 1.000 | 0,10175 € | 101,75 € |
| 2.500 | 0,09974 € | 249,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09366 € | 468,30 € |
| 10.000 | 0,09116 € | 911,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

