Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G04DFT1G | onsemi | 508 | MC74VHC1G04DFT1GOSCT-ND | 0,08000 € | Similar |
| MC74VHC1G04DFT2G | onsemi | 1.801 | MC74VHC1G04DFT2GOSCT-ND | 0,08000 € | Similar |
| 74AHC1G04GV,125 | Nexperia USA Inc. | 37 | 1727-4199-1-ND | 0,08000 € | Similar |
| 74AHC1G04GW,125 | Nexperia USA Inc. | 4.644 | 1727-3147-1-ND | 0,08000 € | Similar |
| 74HC1G04GW,125 | Nexperia USA Inc. | 26.787 | 1727-3259-1-ND | 0,08000 € | Similar |






