


NVB110N65S3F | |
|---|---|
DigiKey Part Number | 488-NVB110N65S3FTR-ND - Tape & Reel (TR) 488-NVB110N65S3FCT-ND - Cut Tape (CT) 488-NVB110N65S3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVB110N65S3F |
Description | MOSFET N-CH 650V 30A D2PAK-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 240W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | NVB110N65S3F Models |
Category | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2560 pF @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 240W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 110mOhm @ 15A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| 10 | 4,36300 € | 43,63 € |
| 100 | 3,17780 € | 317,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,48788 € | 1.990,30 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,81660 € |

