Similar
Similar
Similar
Similar

NB7L585RMNR4G | |
|---|---|
DigiKey Part Number | NB7L585RMNR4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB7L585RMNR4G |
Description | IC CLK BUFFER 1:6 7GHZ 32QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Data IC 1:6 7 GHz 32-VFQFN Exposed Pad |
EDA/CAD Models | NB7L585RMNR4G Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer onsemi | Output RSECL |
Series | Frequency - Max 7 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Data | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 1:6 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8S58035AKILF | Renesas Electronics Corporation | 490 | 800-3257-ND | 5,88000 € | Similar |
| 8S58035AKILFT | Renesas Electronics Corporation | 0 | 8S58035AKILFT-ND | 3,13724 € | Similar |
| SY89856UMG | Microchip Technology | 0 | 576-2102-5-ND | 7,95000 € | Similar |
| SY89856UMG-TR | Microchip Technology | 0 | SY89856UMG-TR-ND | 5,60186 € | Similar |



