
NB4N855SMEVB | |
|---|---|
DigiKey Part Number | NB4N855SMEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NB4N855SMEVB |
Description | EVAL BOARD FOR NB4N855SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NB4N855SM - Clock Buffer/Driver/Receiver/Translator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer/Driver/Receiver/Translator | |
Embedded | - | |
Utilized IC / Part | NB4N855SM | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,59000 € | 265,59 € |
| Unit Price without VAT: | 265,59000 € |
|---|---|
| Unit Price with VAT: | 321,36390 € |

