Clock Fanout Buffer (Distribution) IC 1:10 400 MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB4N111KMNR4G

DigiKey Part Number
488-NB4N111KMNR4GTR-ND - Tape & Reel (TR)
488-NB4N111KMNR4GCT-ND - Cut Tape (CT)
488-NB4N111KMNR4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB4N111KMNR4G
Description
IC CLK BUFFER 1:10 400MHZ 32QFN
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 400 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB4N111KMNR4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCSL
Manufacturer
onsemi
Frequency - Max
400 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-VFQFN Exposed Pad
Ratio - Input:Output
1:10
Supplier Device Package
32-QFN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, LVCMOS, LVDS, LVPECL, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,45000 €13,45 €
1010,64700 €106,47 €
259,94400 €248,60 €
1009,17200 €917,20 €
2509,10592 €2.276,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,07655 €8.076,55 €
Manufacturers Standard Package
Unit Price without VAT:13,45000 €
Unit Price with VAT:16,27450 €