
NB3N1900KMNTXG | |
|---|---|
DigiKey Part Number | 488-NB3N1900KMNTXGTR-ND - Tape & Reel (TR) 488-NB3N1900KMNTXGCT-ND - Cut Tape (CT) 488-NB3N1900KMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N1900KMNTXG |
Description | IC CLK BUFFER 3.3V 1:19 72QFN |
Customer Reference | |
Detailed Description | IC 133.33MHz 1 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:19 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 133.33MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 10 | 5,04500 € | 50,45 € |
| 25 | 4,67480 € | 116,87 € |
| 100 | 4,26740 € | 426,74 € |
| 250 | 4,07320 € | 1.018,30 € |
| 500 | 3,95614 € | 1.978,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 5,31500 € | 53,15 € |
| 25 | 4,64880 € | 116,22 € |
| 100 | 3,89510 € | 389,51 € |
| 250 | 3,52508 € | 881,27 € |
| 500 | 3,49618 € | 1.748,09 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,88920 € |

