
N08L6182AB27I | |
|---|---|
DigiKey Part Number | N08L6182AB27I-ND |
Manufacturer | |
Manufacturer Product Number | N08L6182AB27I |
Description | IC SRAM 8MBIT PARALLEL 48BGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 70 ns 48-BGA (6x8) |
EDA/CAD Models | N08L6182AB27I Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 1.65V ~ 2.2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-BGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 512K x 16 |

