Diode Array 1 Pair Common Cathode 400 V 100A Chassis Mount Powertap II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURP20040CT

DigiKey Part Number
MURP20040CTOS-ND
Manufacturer
Manufacturer Product Number
MURP20040CT
Description
DIODE MODULE GP 400V POWERTAP II
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 400 V 100A Chassis Mount Powertap II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
75 ns
Packaging
Tray
Current - Reverse Leakage @ Vr
50 µA @ 400 V
Part Status
Obsolete
Mounting Type
Chassis Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
Powertap II
Technology
Standard
Supplier Device Package
PowerTap II
Voltage - DC Reverse (Vr) (Max)
400 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
100A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.