Direct
Similar
Similar
Similar

MURA120T3 | |
|---|---|
DigiKey Part Number | MURA120T3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURA120T3 |
Description | DIODE STANDARD 200V 2A SMA |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MURA120T3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURA120T3G | onsemi | 0 | MURA120T3GOSCT-ND | 0,53000 € | Direct |
| BYG22D-E3/TR | Vishay General Semiconductor - Diodes Division | 75.425 | BYG22D-E3/GICT-ND | 0,96000 € | Similar |
| MS120_R1_00001 | Panjit International Inc. | 1.053 | 3757-MS120_R1_00001CT-ND | 0,20000 € | Similar |
| S1D-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | S1D-M3/5AT-ND | 0,05588 € | Similar |




